896-024-560-807

Heilind Number:EDA896-024-560-807
Manufacturer:EDAC
Manufacturer Number:896-024-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-807

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors, designed for durability and reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, they ensure efficient power transmission. The dual-row configuration with 24 positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch guarantee secure and stable connections. Perfect for board-to-board applications, these connectors boast a straight mount orientation and a row spacing of .2 inches. Upgrade your system with these high-performance connectors, ideal for various industrial and electronic projects.