896-024-560-808

Heilind Number:EDA896-024-560-808
Manufacturer:EDAC
Manufacturer Number:896-024-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-808

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide efficient connectivity across 24 positions. Designed for seamless integration, the straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where temperature fluctuations are a concern. Explore our range of connectors for your PCB connectivity needs.