896-024-560-812

Heilind Number:EDA896-024-560-812
Manufacturer:EDAC
Manufacturer Number:896-024-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with a total of 24 positions, ensuring seamless and reliable connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether for industrial machinery, automotive systems, or telecommunications equipment, our Card Edge Connectors deliver unparalleled quality and performance. Choose them for your next project and experience seamless connectivity like never before.