896-025-500-108

Heilind Number:EDA896-025-500-108
Manufacturer:EDAC
Manufacturer Number:896-025-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-500-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 25 positions with a pitch of .125 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for demanding industrial applications. With a current rating of 3A and a straight mount orientation, these connectors guarantee reliable power and signal transmission. Upgrade your PCB assembly with our high-quality Card Edge Connectors for seamless integration and lasting connectivity.