896-025-500-112

Heilind Number:EDA896-025-500-112
Manufacturer:EDAC
Manufacturer Number:896-025-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-500-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Featuring a single row design with 25 positions, these connectors are crafted for seamless board-to-board connectivity. Engineered for high performance, they boast a 3A amperage, suitable for various applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety even in extreme environments. With copper alloy contacts and a pitch of .125 inches, these connectors guarantee reliable transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for demanding electronics projects, these connectors are a must-have for any professional setup. Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Featuring a single row design with 25 positions, these connectors are crafted for seamless board-to-board connectivity. Engineered for high performance, they boast a 3A amperage, suitable for various applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety even in extreme environments. With copper alloy contacts and a pitch of .125 inches, these connectors guarantee reliable transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for demanding electronics projects, these connectors are a must-have for any professional setup.