896-025-500-602

Heilind Number:EDA896-025-500-602
Manufacturer:EDAC
Manufacturer Number:896-025-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-500-602

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black finish and offer reliable power transmission with an amperage rating of 3 A. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee superior durability and conductivity. Featuring a single row layout with 25 positions and a pitch of .125 inches, they ensure precise and efficient connectivity. With a wide operating temperature range of -40 to 105 °C, these connectors are perfect for industrial and harsh environment applications. Trust in our top-tier quality and elevate your PCB connectivity solutions.