896-025-520-104

Heilind Number:EDA896-025-520-104
Manufacturer:EDAC
Manufacturer Number:896-025-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-104

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable performance in demanding environments. With a sleek black finish, these connectors are not only functional but also visually appealing. Featuring a single row design with 25 positions, they offer ample connectivity for your PCB applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures excellent heat resistance and safety compliance. Crafted with copper alloy contacts, they guarantee optimal conductivity and long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Whether you need straight or right-angle mount orientation, we've got you covered. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial and commercial settings. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections.