896-025-520-107

Heilind Number:EDA896-025-520-107
Manufacturer:EDAC
Manufacturer Number:896-025-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-107

Detailed Description

Enhance your connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a current rating of 3A, they offer reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 25 positions and 1-row configuration accommodate various connection needs. The .125" pitch and .2" row spacing provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in their straight mount orientation for easy installation. Elevate your connectivity with these essential components.