896-025-520-108

Heilind Number:EDA896-025-520-108
Manufacturer:EDAC
Manufacturer Number:896-025-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure both durability and efficient conductivity. Featuring a single row layout with 25 positions and a .125-inch pitch, they are perfect for compact designs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronic projects with these high-quality connectors.