896-025-520-112

Heilind Number:EDA896-025-520-112
Manufacturer:EDAC
Manufacturer Number:896-025-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a single row layout, perfect for streamlined installations. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, accommodating 25 positions with ease. Engineered for versatility, their straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity needs. Explore our range of products to discover more innovative solutions for your projects.