896-025-520-603

Heilind Number:EDA896-025-520-603
Manufacturer:EDAC
Manufacturer Number:896-025-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout, perfect for streamlined installations. With a generous 25 positions and a pitch of .125 inches, they offer ample room for secure connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications, from industrial machinery to automotive electronics. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.