896-025-520-607

Heilind Number:EDA896-025-520-607
Manufacturer:EDAC
Manufacturer Number:896-025-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a 3A amperage rating, they offer reliable power transmission. The single-row design with 25 positions and a pitch of .125 inches allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver consistent and high-quality performance.