896-025-521-108

Heilind Number:EDA896-025-521-108
Manufacturer:EDAC
Manufacturer Number:896-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-521-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy for reliable conductivity, these connectors have a pitch of .125 inches and row spacing of .2 inches, accommodating up to 25 positions for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Trust in our connectors to provide high-quality, long-lasting board-to-board connections in your electronic projects.