896-025-521-112

Heilind Number:EDA896-025-521-112
Manufacturer:EDAC
Manufacturer Number:896-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 25 positions in a single row and a pitch of .125 inches, they offer seamless integration for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality connectors to meet your connectivity needs with precision and durability.