896-025-521-602

Heilind Number:EDA896-025-521-602
Manufacturer:EDAC
Manufacturer Number:896-025-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Featuring a single row design with a total of 25 positions, these connectors ensure reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee robust performance even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material and .125" pitch facilitate seamless board-to-board connections, while the .2" row spacing and straight mount orientation offer versatility in installation. Ideal for various applications, these connectors are a dependable solution for your connectivity needs.