896-025-521-603

Heilind Number:EDA896-025-521-603
Manufacturer:EDAC
Manufacturer Number:896-025-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black finish. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 25 positions and a pitch of .125 in, they ensure secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Perfect for a wide range of applications, these connectors offer straight mount orientation and a row spacing of .2 in. Upgrade your setup with this essential component for seamless electronic functionality.