896-025-521-612

Heilind Number:EDA896-025-521-612
Manufacturer:EDAC
Manufacturer Number:896-025-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in your electronic devices. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only ensure high performance but also meet stringent safety standards. Featuring a single row layout with 25 positions and a .125-inch pitch, they offer reliable connection for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for industrial machinery or consumer electronics, these connectors provide a robust and efficient solution for your connectivity needs. Upgrade your system today with our High Temp Card Edge Connectors.