896-025-522-101

Heilind Number:EDA896-025-522-101
Manufacturer:EDAC
Manufacturer Number:896-025-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-101

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and fire resistance. With a single row layout and 25 positions, they offer seamless integration into your PCB setups. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industries, including automotive, aerospace, and telecommunications. Trust in their straight mount orientation for easy installation and secure connections, making them essential components in your electronic assemblies.