896-025-522-104

Heilind Number:EDA896-025-522-104
Manufacturer:EDAC
Manufacturer Number:896-025-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-104

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 25 positions, ideal for streamlined PCB connections. With a high amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission in even the most demanding environments. Crafted with precision, the contacts are made of Copper Alloy for efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity needs. Explore our range of products for high-quality solutions in PCB assembly and beyond.