896-025-522-107

Heilind Number:EDA896-025-522-107
Manufacturer:EDAC
Manufacturer Number:896-025-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-107

Detailed Description

Introducing our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration in your PCB setup. Engineered for efficiency, they boast a 3A amperage rating and are constructed from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring 25 positions and a pitch of .125 inches, they provide reliable connectivity for your electronic components. The copper alloy contact material guarantees high conductivity, while the straight mount orientation enhances convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring dependable board-to-board connections. Trust in our superior quality connectors to elevate your electronic design.