896-025-522-112

Heilind Number:EDA896-025-522-112
Manufacturer:EDAC
Manufacturer Number:896-025-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-112

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced High Temp Card Edge Connectors. Crafted with precision and durability in mind, these connectors are designed to withstand extreme operating environments, with a wide temperature range from -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both robust protection and a professional aesthetic. With a single row design and 25 positions, they provide efficient and space-saving connectivity for your PCB applications. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're in the industrial, automotive, or aerospace sector, these connectors are perfect for your board-to-board PCB connection needs. Trust in their quality and longevity for seamless and secure data transmission in even the harshest of environments.