896-025-522-602

Heilind Number:EDA896-025-522-602
Manufacturer:EDAC
Manufacturer Number:896-025-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered for durability, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a single row configuration and 25 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them a versatile and dependable choice for your projects. Upgrade your connectivity game with these essential components.