896-025-522-607

Heilind Number:EDA896-025-522-607
Manufacturer:EDAC
Manufacturer Number:896-025-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors feature a single row design with 25 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure reliable conductivity in even the most demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they offer both power and durability. Perfect for board to board PCB applications, these connectors provide seamless integration and optimal signal transfer. Choose straight mount orientation for easy installation. Elevate your electronic projects with the superior quality and performance of our Card Edge Connectors.