896-025-522-608

Heilind Number:EDA896-025-522-608
Manufacturer:EDAC
Manufacturer Number:896-025-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-522-608

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for durability and reliability, these connectors are ideal for a wide range of applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand even the most demanding environments. The copper alloy contact material ensures efficient power transfer, while the 1-row design with 25 positions offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, precise installation is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and high-temperature applications. Trust in our product to provide seamless board-to-board connections for all your electronic devices.