896-025-526-101

Heilind Number:EDA896-025-526-101
Manufacturer:EDAC
Manufacturer Number:896-025-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures while ensuring reliable power transmission. With a single row layout and 25 positions, they offer efficient PCB connectivity for a wide range of applications. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and stable connections. Their straight mount orientation and compact design make them easy to integrate into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for industrial and electronic systems. Trust in our connectors for durable and efficient board-to-board connectivity.