896-025-526-103

Heilind Number:EDA896-025-526-103
Manufacturer:EDAC
Manufacturer Number:896-025-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding industrial environments, these connectors ensure seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and fire resistance. With a single row configuration and 25 positions, they offer precise and reliable connections on your PCB. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing enhances overall efficiency. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them a must-have for any critical application. Trust in our high-quality connectors to power your innovations with reliability and performance.