896-025-526-107

Heilind Number:EDA896-025-526-107
Manufacturer:EDAC
Manufacturer Number:896-025-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-107

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 25 positions, these connectors offer seamless integration for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality connectors.