896-025-526-112

Heilind Number:EDA896-025-526-112
Manufacturer:EDAC
Manufacturer Number:896-025-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Crafted with precision, the Copper Alloy contacts ensure reliable power transmission, rated for up to 3A. Whether you're working on industrial machinery or electronic devices, these connectors guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a perfect choice for applications that require high reliability. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.