896-025-526-602

Heilind Number:EDA896-025-526-602
Manufacturer:EDAC
Manufacturer Number:896-025-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 25 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature settings. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, they offer versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your setup with these essential components, part of our extensive range of premium connectors.