896-025-526-603

Heilind Number:EDA896-025-526-603
Manufacturer:EDAC
Manufacturer Number:896-025-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring a secure and durable link. With a single row layout, the 25 positions are efficiently spaced at a pitch of .125 inches. Suitable for straight mounting, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Elevate your connectivity with this essential component.