896-025-526-604

Heilind Number:EDA896-025-526-604
Manufacturer:EDAC
Manufacturer Number:896-025-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 25 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure board-to-board connections. Suitable for a variety of applications, including industrial and telecommunications, they guarantee efficient power transmission with a 3A rating. Whether for new installations or replacements, our connectors, with a straight mount orientation, are the perfect choice for seamless integration. Trust in their quality and performance to meet your connectivity needs.