896-025-526-607

Heilind Number:EDA896-025-526-607
Manufacturer:EDAC
Manufacturer Number:896-025-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-607

Detailed Description

Enhance your electronic connections with these high-temperature Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and 25 positions, they ensure seamless and reliable connectivity on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your setup with these top-quality connectors for enhanced performance and longevity.