896-025-526-608

Heilind Number:EDA896-025-526-608
Manufacturer:EDAC
Manufacturer Number:896-025-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-526-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure both durability and efficient conductivity. Featuring a single row layout with 25 positions and a pitch of .125 inches, they offer seamless integration into your PCB setup. Operating within a wide temperature range of -40 to 105°C, they guarantee stability in extreme conditions. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in these connectors for secure and high-speed board-to-board PCB connections in various applications.