896-025-540-103

Heilind Number:EDA896-025-540-103
Manufacturer:EDAC
Manufacturer Number:896-025-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-103

Detailed Description

Elevate your circuit board connectivity with our high-temperature card edge connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a single row configuration and 25 positions, they offer seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver superior quality and performance for your electronic projects.