896-025-540-104

Heilind Number:EDA896-025-540-104
Manufacturer:EDAC
Manufacturer Number:896-025-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-104

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 25 positions, perfect for streamlined PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in challenging environments. With a copper alloy contact material and a pitch of .125 inches, they provide reliable power transmission at an amperage of 3A. Straight mount orientation and a row spacing of .2 inches offer easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these high-performance connectors, a must-have in any tech enthusiast's toolkit.