896-025-540-107

Heilind Number:EDA896-025-540-107
Manufacturer:EDAC
Manufacturer Number:896-025-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-107

Detailed Description

Upgrade your connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these black connectors are essential for high-performance electronics. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure safe and efficient power transmission. Featuring a single row of 25 copper alloy contact positions, they offer seamless connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to keep your devices running smoothly.