896-025-540-602

Heilind Number:EDA896-025-540-602
Manufacturer:EDAC
Manufacturer Number:896-025-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-602

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions. With a single row layout and 25 copper alloy contact positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these robust and efficient connectors.