896-025-540-604

Heilind Number:EDA896-025-540-604
Manufacturer:EDAC
Manufacturer Number:896-025-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 25 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for industrial applications, these connectors can withstand temperatures ranging from -40 to 105°C. Whether you're a professional or a DIY enthusiast, trust in the quality and efficiency of our Card Edge Connectors to elevate your projects.