896-025-540-607

Heilind Number:EDA896-025-540-607
Manufacturer:EDAC
Manufacturer Number:896-025-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-607

Detailed Description

Experience peak performance with our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout, they offer convenient and efficient board-to-board PCB connections, with a pitch of .125 in and row spacing of .2 in. Boasting 25 positions and a robust copper alloy contact material, these connectors guarantee optimal signal transmission and power delivery, with an amperage rating of 3 A. Whether in straight or right-angle mount orientations, our connectors provide secure and stable attachment, meeting the highest industry standards for performance and quality. Elevate your connectivity solutions with these essential components, ideal for a wide range of applications in various industries.