896-025-540-608

Heilind Number:EDA896-025-540-608
Manufacturer:EDAC
Manufacturer Number:896-025-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-608

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. With a sleek black design and superior durability, these connectors are built to withstand even the most demanding environments. Featuring a single row configuration and a total of 25 positions, they provide ample connectivity options for your circuit board. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance and safety. Each connector is equipped with copper alloy contacts, delivering reliable performance with a current rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial or commercial applications, these connectors are designed for versatility and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer reliable connectivity even in extreme conditions. Perfect for your next project, our High Temp Card Edge Connectors are a must-have for efficient and durable PCB assembly. Elevate your connectivity game with these high-performance connectors.