896-025-540-612

Heilind Number:EDA896-025-540-612
Manufacturer:EDAC
Manufacturer Number:896-025-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-540-612

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and a pitch of .125 inches, they ensure precise alignment and secure conductivity. Each connector features 25 positions, made of high-quality Copper Alloy contacts for reliable power transmission. Offering a straight mount orientation, they are easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments where efficiency and stability are paramount. Trust in our product to deliver uncompromising quality and performance for all your connectivity needs.