896-025-541-101

Heilind Number:EDA896-025-541-101
Manufacturer:EDAC
Manufacturer Number:896-025-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors boast a 3 A amperage rating and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 25 positions, they offer seamless integration in your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for demanding environments, these connectors maintain optimal functionality in temperatures ranging from -40 to 105 °C. Explore our range of cutting-edge PCB connectors for all your connectivity needs.