896-025-541-102

Heilind Number:EDA896-025-541-102
Manufacturer:EDAC
Manufacturer Number:896-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 25 positions, they offer seamless integration for your electronic components. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates high-power applications. Operating flawlessly within a wide temperature range, from -40 to 105°C, these connectors are perfect for industrial settings. Choose our Card Edge Connectors for unparalleled quality and efficiency in your PCB assemblies.