896-025-541-103

Heilind Number:EDA896-025-541-103
Manufacturer:EDAC
Manufacturer Number:896-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-103

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for top-notch performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 25 positions and a contact material of Copper Alloy, these connectors offer seamless power transmission at an amperage of 3A. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy and secure PCB connections. Engineered for versatility, they boast a straight mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance even in harsh environments. Elevate your electronic assemblies with these high-quality components.