896-025-541-104

Heilind Number:EDA896-025-541-104
Manufacturer:EDAC
Manufacturer Number:896-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-104

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 25 positions, perfect for streamlined PCB setups. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications requiring robust connectivity solutions. Upgrade your circuit boards with these high-performance connectors for seamless data transmission and power delivery.