896-025-541-107

Heilind Number:EDA896-025-541-107
Manufacturer:EDAC
Manufacturer Number:896-025-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme conditions. With a single row configuration, they offer 25 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade to our Card Edge Connectors for unparalleled durability and performance.