896-025-541-112

Heilind Number:EDA896-025-541-112
Manufacturer:EDAC
Manufacturer Number:896-025-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer both durability and style. Featuring a single row layout with 25 positions, they provide seamless and efficient connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable insulation, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure fitting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Upgrade your setup with these top-of-the-line connectors, essential for any electronic project.