896-025-541-602

Heilind Number:EDA896-025-541-602
Manufacturer:EDAC
Manufacturer Number:896-025-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-602

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your PCB setups. Featuring copper alloy contacts, they provide excellent conductivity, while the straight mount orientation and 25 positions accommodate various connection needs. Elevate your electronics assembly with these high-quality connectors, perfect for demanding applications in the industrial, aerospace, and telecommunications sectors.