896-025-541-603

Heilind Number:EDA896-025-541-603
Manufacturer:EDAC
Manufacturer Number:896-025-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 25 positions, ideal for a variety of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Trust in their straight mount orientation for easy installation, making them a vital component in your PCB assembly. Upgrade your connectivity with these black connectors, setting a new standard for performance and durability.