896-025-541-607

Heilind Number:EDA896-025-541-607
Manufacturer:EDAC
Manufacturer Number:896-025-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these black connectors feature a single row with 25 positions, perfect for high-density applications. Engineered for durability, they boast UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and straight mount orientation, these connectors are ideal for a wide range of electronic devices. Upgrade your connectivity solutions today.